ROHM BD2201GUL-E2 Power Switch IC, Low Side Switch 6-Pin, VCSP

  • RS Stock No. 171-2050
  • Mfr. Part No. BD2201GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2200GUL ,BD2201GUL are Load switches for portable device. It is Load switch IC with build-in N channel MOSFET. This switch IC achieves On-resistance of 100mO (Typ.). It has the function of Soft-Start and build-in discharge circuit.

Single Channel Of Low On-resistance (Typ.=100mΩ) N-channel MOSFET Built in
500mA Output Load Current (BD2200GUL)
1000mA Output Load Current (BD2201GUL)
Soft-Start Function
Output Discharge Circuit
Applications:
Mobile Phone

Specifications
Attribute Value
Power Switch Type Low Side Switch
Power Switch Topology Low Side
Switch On Resistance 180mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 30µA
Mounting Type Surface Mount
Package Type VCSP
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Dimensions 1.5 x 1 x 0.45mm
Temporarily out of stock - back order for despatch 25/06/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 3000)
MYR 2.079
units
Per unit
Per Reel*
3000 +
MYR2.079
MYR6,237.00
*price indicative
Related Products
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The NCP456R and NCP457 are power load switch ...
Description:
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...