- RS Stock No.:
- 160-9825
- Mfr. Part No.:
- ADP195ACPZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9825
- Mfr. Part No.:
- ADP195ACPZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Load and Power Switches, Analog Devices
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.
Load and Power Switch ICs, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Maximum Operating Supply Voltage | 3.6 V |
Number of Outputs | 2 |
Maximum Operating Current | 200mA |
Mounting Type | Surface Mount |
Package Type | LFCSP UD |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.6mm |