Analog Devices ADP198ACPZ-R7 Power Switch IC, High Side Switch 8-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADP198 is a high-side load switch designed for operation between 1.65 V to 6.5 V that is protected against reverse current flow from output to input. A load switch provides power domain isolation thereby helping to keep subsystems isolated and powered independently, and enabling reduced power consumption. The ADP198 contains a low on-resistance Pchannel MOSFET that supports over 1 Amp of continuous load current. The low 2.5μA quiescent current and ultra-low shutdown current make the ADP198 ideal for battery-operated portable equipment.

Low RDSON of 50 mΩ @ 3.3 V (WLCSP)
1A continuous operating current
Built-in level shift for control logic
Operated by 1.5 V logic
Reverse Current Blocking
Programmable start up time
Ultra small 1 mm ´ 1 mm,
4-ball, 0.5 mm pitch WLCSP
Tiny 8-lead 2x2 Lead Frame Chip Scale Package (LFCSP)

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 6.5 V
Maximum Operating Current 1A
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.1 x 2.1 x 0.55mm
Series ADP198
Temporarily out of stock - back order for despatch 29/10/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
MYR 2.838
units
Per unit
Per Reel*
3000 - 3000
MYR2.838
MYR8,514.00
6000 +
MYR2.767
MYR8,301.00
*price indicative