Power Integrations TNY277GN, Off Lineer Power Switch IC 8-Pin, SMDC
- RS Stock No.:
- 146-5664
- Mfr. Part No.:
- TNY277GN
- Manufacturer:
- Power Integrations
View all Power Switch ICs
Temporarily out of stock - back order for despatch 01/03/2023, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR7.238
units | Per Unit | Per Tube* |
50 + | MYR7.238 | MYR361.90 |
*price indicative |
- RS Stock No.:
- 146-5664
- Mfr. Part No.:
- TNY277GN
- Manufacturer:
- Power Integrations
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TinySwitch-III, Power Integrations
Specifications
Attribute | Value |
Power Switch Type | Off Lineer |
Switch On Resistance | 13.5Ω |
Maximum Operating Current | 1650mA |
Number of Outputs | 1 |
Power Rating | 18W |
Protection Features | Over-Temperature |
Mounting Type | Surface Mount |
Package Type | SMDC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.6 x 3.68mm |
Series | TNY277 |