- RS Stock No.:
- 144-7704
- Mfr. Part No.:
- SR-1600 Rack
- Manufacturer:
- COTEK
Discontinued product
- RS Stock No.:
- 144-7704
- Mfr. Part No.:
- SR-1600 Rack
- Manufacturer:
- COTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hot swappable module with LED indicator
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable
High efficiency up to 97% at AC Mode
Dual input source (AC & DC)
Up to 32 modules can be connected in parallel (up to 51.2KW)
Replacable fan module to make maintenance easy
Input protection: Reverse Polarity / Under Voltage / Over Voltage
Output protection: Short Circuit / Over Temperature
Wide AC input range 75∼132VAC (110VAC) / 150∼265VAC (220VAC)
CE / FCC approved
Accessory
Standard 19 2U rack mount
Zero transfer time
DC Mode / AC Mode selectable
High efficiency up to 97% at AC Mode
Dual input source (AC & DC)
Up to 32 modules can be connected in parallel (up to 51.2KW)
Replacable fan module to make maintenance easy
Input protection: Reverse Polarity / Under Voltage / Over Voltage
Output protection: Short Circuit / Over Temperature
Wide AC input range 75∼132VAC (110VAC) / 150∼265VAC (220VAC)
CE / FCC approved
Accessory
Specifications
Attribute | Value |
---|---|
For Use With | SR-1600 Series Inverters |
Mounting Style | Wall Mount |