- RS Stock No.:
- 827-8576
- Mfr. Part No.:
- 389FXBXC1-24D
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-8576
- Mfr. Part No.:
- 389FXBXC1-24D
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
389F Series Power Relays
389F series power relays with one, two or three pole and 20-30 A. They can be customised for unique situations and there is a full range of contact ratings to meet a wide variety of applications.
Oversized current carrying parts to run cooler and last longer
Contact viewing window
Square base
600 V spacing can handle most loads
Up to 30 A switching for power applications
Silver alloy contacts
Contact viewing window
Square base
600 V spacing can handle most loads
Up to 30 A switching for power applications
Silver alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 13A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 600V |
Maximum Switching Voltage DC | 28V dc |
Length | 38.89mm |
Coil Resistance | 400Ω |
Coil Power | 1.44W |
Height | 35.7mm |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Depth | 73.8mm |
Maximum Switching Power DC | 500mW |
Application | General Purpose, Power |