Phoenix Contact PCB Mount Power Relay, 230V ac Coil, 6A Switching Current
- RS Stock No.:
- 212-7312
- Mfr. Part No.:
- 2903685
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 10)**
MYR49.883
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR49.883 | MYR498.83 |
**price indicative
- RS Stock No.:
- 212-7312
- Mfr. Part No.:
- 2903685
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, 4PDT
- Releco PCB Mount Power Relay 6A Switching Current, DPDT
- Releco PCB Mount Power Relay 6A Switching Current, SPST
- Releco PCB Mount Power Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- Siemens Plug In Power Relay 6A Switching Current, 4PDT