Metrel MI 2892 Power Quality Analyser, 3-Phase, 1000 (Phase-Neutral) Vrms, 1730 (Phase-Phase) Vrms Max
- RS Stock No.:
- 123-8199
- Mfr. Part No.:
- MW9690
- Manufacturer:
- Metrel
Discontinued product
- RS Stock No.:
- 123-8199
- Mfr. Part No.:
- MW9690
- Manufacturer:
- Metrel
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
Metrel MW9690 Power Quality Analyser
The MW9690 Power Master is a hand held 3 phase power quality analyser with a large easy-to-read graphical colour display. Used to detect harmonics, phasors and waveforms anomalies in the installation simply by connecting the device. The instrument is designed for a long-term recording and for troubleshooting power quality problems in 3 phase and single phase power distribution systems. The handy Quick Set buttons makes the instrument user-friendly and are allowing faster data overview for troubleshooting. Advanced PC SW package PowerView3 enables detailed analysis of recorded data, direct reading from the micro-SD memory card. And analysis of long-term records and automatic creation of professional test report.
Features and Benefits
4 voltage channels with wide measurement range: 0 → 1000 V RMS (CAT III / 1000 V)
4 current channels with support for automatic clamp recognition and "on instrument" range selection
Automatic Smart Clamp detection and Smart Clamp range selection
Sampling frequency on transients recording 49 kSamples/sec
Compliance with power quality standard IEC 61000-4-30 Class A
Complete power quality analysis according to EN 50160 including signalling and interharmonics
Support for micro-SD memory card (8 GB supplied with the instrument) up to 32 GB
Colour-coded input terminals and terminal labels to suit your application region
Intuitive main menu and large icons that makes the equipment easy to navigate and configure
Powerful PC SW PowerView3 enables downloading, view, analysis of recorded data and professional report creation
Flexible clamps (without additional power supply) are included in the Euro set
Remote communication via Ethernet (GPS clock synchronisation - optional)
4 current channels with support for automatic clamp recognition and "on instrument" range selection
Automatic Smart Clamp detection and Smart Clamp range selection
Sampling frequency on transients recording 49 kSamples/sec
Compliance with power quality standard IEC 61000-4-30 Class A
Complete power quality analysis according to EN 50160 including signalling and interharmonics
Support for micro-SD memory card (8 GB supplied with the instrument) up to 32 GB
Colour-coded input terminals and terminal labels to suit your application region
Intuitive main menu and large icons that makes the equipment easy to navigate and configure
Powerful PC SW PowerView3 enables downloading, view, analysis of recorded data and professional report creation
Flexible clamps (without additional power supply) are included in the Euro set
Remote communication via Ethernet (GPS clock synchronisation - optional)
Application
Power quality assessment and troubleshooting in low and middle voltage electrical systems
Checking power correction equipment performance
Long-term analysis
Predictive maintenance
Verification of electrical system capacity before adding loads
Checking power correction equipment performance
Long-term analysis
Predictive maintenance
Verification of electrical system capacity before adding loads
Specifications
Attribute | Value |
---|---|
Number of Phases | 3 |
Maximum Voltage | 1000 (Phase-Neutral) Vrms, 1730 (Phase-Phase) Vrms |
Best Voltage Measurement Accuracy | ±0.1 % |
Best Current Measurement Accuracy | ±1.5 % |
Display Type | 4.3 in TFT |
Memory Capacity | 32GB |
Power Source | Battery, Mains |
Battery Type | AA, Rechargeable NiMH |
Model Number p | MI 2892 |
Minimum Operating Temperature | -10°C |
Width | 80mm |
Height | 230mm |
Length | 140mm |
Maximum Operating Temperature | 85°C |
Dimensions | 140 x 80 x 230mm |
Maximum Frequency | 69Hz |
Minimum Frequency | 42.5 Hz |
Weight | 1kg |