- RS Stock No.:
- 756-2842
- Mfr. Part No.:
- TC74AC153F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2842
- Mfr. Part No.:
- TC74AC153F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
Mains voltage: 2 to 5.5 V
74AC Family
Specifications
Attribute | Value |
---|---|
Number of Outputs | 8 |
Number of Inputs | 2 (Strobe), 4 (Address) |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.8 x 5.3 x 1.5mm |