- RS Stock No.:
- 200-3868
- Mfr. Part No.:
- MAX38641AEVK#UDFN
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 200-3868
- Mfr. Part No.:
- MAX38641AEVK#UDFN
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Maxim Integrated evaluation kit (EV kit) evaluates the MAX38641A, an ultra-low quiescent current step-down DC-DC converter in the μDFN package. The EV kit operates over an input range of 1.8V to 5.5V, and provides resistor configurable output voltages from 1.0V to 3.3V.
Up to 350mA output current
Proven 2-layer 1oz copper PCB layout
Fully assemble and tested
Proven 2-layer 1oz copper PCB layout
Fully assemble and tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | MAX38641 |
Kit Name | MAX38641AEVK-UDFN |