Analog Devices EVAL-ADUM4135EBZ IGBT Gate Driver for ADUM4135

  • RS Stock No. 905-3031
  • Mfr. Part No. EVAL-ADUM4135EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADUM4135 IGBT Gate Driver

The EVAL-ADUM4135 from Analog Devices is an evaluation board for the ADuM4135 device. The ADuM4135 is a single channel gate driver designed to drive IGBTs. Utilising iCoupler technology provides isolation between the input signal and output gate drive.
The EVAL-ADUM4135 board has standard package footprints for IGBTs and MOSFETs (TO-252 and TO-220) the board can be used to evaluate a variety of power devices. It also comes with a footprint for evaluating desaturation detection and the Miller clamp operation.

Features of the EVAL-ADUM4135 evaluation board:
For ADUM4135 IGBT Gate Driver
4 A peak output current
Integrated Miller clamp
12-30 V output drive
CMOS input logic levels

MOSFET & IGBT Drivers, Analog Devices

Specifications
Attribute Value
Power Management Function IGBT Gate Driver
Kit Classification Evaluation Board
Featured Device ADUM4135
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 4 working days from despatch date
Price Each
MYR 305.56
units
Per unit
1 +
MYR305.56
Related Products
The Si82xx evaluation board allows designers to evaluate ...
Description:
The Si82xx evaluation board allows designers to evaluate Silicon Laboratories’ family of ISOdrivers. The boards come populated with 5kVrms versions of the Si8220, Si8233, Si8234 and Si8235 and includes land pads for common surface-mount and through-hole packaged FET/IGBT power transistors. ...
The BM6104FV-C is a gate driver with isolation ...
Description:
The BM6104FV-C is a gate driver with isolation voltage 2500Vrms, I/O delay time of 150ns, and minimum input pulse width of 90ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, and short current protection (SCP, DESAT) function. ...
The BM6101FV-C is successor of BM6103FV-C. This IC ...
Description:
The BM6101FV-C is successor of BM6103FV-C. This IC is a gate driver with isolation voltage 2500Vrms, I/O delay time of 350ns, and minimum input pulse width of 180ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, thermal ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...