- RS Stock No.:
- 880-2047
- Mfr. Part No.:
- EVAL6470H-DISC
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 12/01/2028, delivery within 4 working days from despatch date
Added
Price Each
MYR293.03
Units | Per Unit |
1 + | MYR293.03 |
- RS Stock No.:
- 880-2047
- Mfr. Part No.:
- EVAL6470H-DISC
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Evaluation Board for L6470 Motor Driver
STMicroelectronics EVAL6470-DISC is a development tool to help evaluate the L6470 motor driver. The ST's eval board is an easy to use starter kit that can be used with a software interface or with custom firmware due to the embedded microcontroller.
Plug and Play tool offers good motor control flexibility due to the wide operating voltage range and the current capability. The on board LED display shows ready, busy and error warning.
Plug and Play tool offers good motor control flexibility due to the wide operating voltage range and the current capability. The on board LED display shows ready, busy and error warning.
Voltage mode driving featuring extreme smoothness
Up to 1/128 microstepping
Fully autonomous solution embedding an STM32™ MCU and the L6470H stepper motor driver
Compatible with SPIN family evaluation software
Wide voltage range from 8 V to 45 V
High phase current up to 3 Ar.m.s
Footprint optimized for external resonator or crystal
Switch motor input control
Keys start/left - stop/right - reset
Ready, busy, error LED indicators
Spare LED indicators for specific design
Adjustable supply voltage compensation
Up to 1/128 microstepping
Fully autonomous solution embedding an STM32™ MCU and the L6470H stepper motor driver
Compatible with SPIN family evaluation software
Wide voltage range from 8 V to 45 V
High phase current up to 3 Ar.m.s
Footprint optimized for external resonator or crystal
Switch motor input control
Keys start/left - stop/right - reset
Ready, busy, error LED indicators
Spare LED indicators for specific design
Adjustable supply voltage compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
Kit Classification | Development Board |
Featured Device | L6470 |