STMicroelectronics STEVAL-IHM023V3 Motor Controller for STGP10H60DF

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1kW 3-Phase Motor Control Evaluation Board (L6390 Drivers and STGP10H60DF IGBT)

The STEVAL-IHM023V3 Evaluation Board is an AC-DC inverter that generates a three-phase waveform for driving two- or three-phase motors such as induction motors or Permanent-Magnet Synchronous Motor (PMSM) motors up to 1000W.

Minimum input voltage: 125VDC or 90VAC
Maximum input voltage: 400VDC or 285VAC
Input voltage range with applied input voltage doubler from 65VAC to 145VAC
Voltage range for low-voltage motor control applications from 18VDC to 35VDC
Regenerative brake control
Input inrush limitation with bypass relay
+15V auxiliary power supply based on step-down converter with VIPer16
Fully populated board design with test points and isolated plastic cover for safety
Tachometer input
Hall/encoder inputs
Board Dimensions: 127 x 180 mm

Motor Controllers & Drivers, STMicroelectronics

Specifications
Attribute Value
Power Management Function Motor Controller
Kit Classification Evaluation Board
Featured Device STGP10H60DF
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,161.26
units
Per unit
1 +
MYR1,161.26
Related Products
The ISL9120IRN-EVZ compact board evaluates the high performance ...
Description:
The ISL9120IRN-EVZ compact board evaluates the high performance features of the ISL9120IR, a highly integrated compact high efficiency low-power Step-Up/Down Regulator for Battery Operated Systems.The ISL9120IR maintains voltage regulation, while providing excellent efficiency and low output voltage ripple. Jumper ...
The ISL91107IRN-EVZ board evaluates the features of the ...
Description:
The ISL91107IRN-EVZ board evaluates the features of the ISL91107IR High Efficiency Buck-boost Regulator.The ISL91107IR maintains voltage regulation, while providing excellent efficiency and low output voltage ripple. Output current up to 2AJumper selectable Enabled/Disabled (EN)Jumper selectable auto-PFM or ...
The NCP45520 load switch provides a component and ...
Description:
The NCP45520 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault ...
The STEVAL-ILD005V1 Evaluation Board implements a simple reverse ...
Description:
The STEVAL-ILD005V1 Evaluation Board implements a simple reverse phase cut dimming solution for analogue wall dimmers. A pair of STF17N62K3 power MOSFETs are used. The AC analogue control dimming allows for both on/off power switching and up/down dimming functions through ...