- RS Stock No.:
- 846-3462
- Mfr. Part No.:
- STEVAL-ILL015V3
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 846-3462
- Mfr. Part No.:
- STEVAL-ILL015V3
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
High Brightness LED2472G LED Driver Evaluation Board with Diagnostic
The STEVAL-ILL015V3 evaluation board has two LED2472G devices in TQFP48 package connected to 3 x 16 RGB high-brightness LEDs. The LED2472G device is a 24-bit constant-current LED sink driver with output error detection, suitable for applications such as large-area displays and full-color board panels.
STM32 microcontroller
Cost-effective internal high-side oscillator
JTAG interface for microcontroller firmware changes/updates
Mini USB connector for connection with a PC GUI
Test points on the board
Buttons and knob to control the board
Error and over-temperature flag for each LED driver
3 jumpers to simulate the disconnection of 3 LEDs
3 jumpers to simulate the shorting of 3 LEDs
Highly-efficient ST1S010 DC-DC switching power supply
Input: 7.5V to 18V, at 0.7A
Cost-effective internal high-side oscillator
JTAG interface for microcontroller firmware changes/updates
Mini USB connector for connection with a PC GUI
Test points on the board
Buttons and knob to control the board
Error and over-temperature flag for each LED driver
3 jumpers to simulate the disconnection of 3 LEDs
3 jumpers to simulate the shorting of 3 LEDs
Highly-efficient ST1S010 DC-DC switching power supply
Input: 7.5V to 18V, at 0.7A
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | LED2472G |