Microchip Boost Converter for MCP16251, MCP1640B

  • RS Stock No. 798-3081
  • Mfr. Part No. ADM00458
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MCP16251 and MCP1640B Synchronous Boost Converters Evaluation Board

The Evaluation Board for the MCP16251 and MCP1640B Synchronous Boost Converters is used to demonstrate Microchip Technology’s products:
MCP16251, Low Quiescent Current, PFM/PWM Synchronous Boost Regulator with True Output Disconnect and
MCP1640B, 0.65V Start-up Synchronous Boost Regulator with True Output Disconnect.
This board demonstrates the MCP16251/MCP1640B in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3mm (T)DFN8). The MCP16251 and MCP1640B Synchronous Boost Converters Evaluation Board was developed to help engineers reduce the product design cycle time.
Three common output voltages can be selected: 2.0V, 3.3V and 5.0V. The output voltage can be changed with a mini-dip switch that changes the external resistor divider. A switch connected to the EN pin is used to enable and disable the converters. When enabled, the MCP16251/MCP1640B will regulate the output voltage; when disabled, the MCP16251/MCP1640B disconnects the path from input to output for “true-disconnect”.

It can be powered by one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries
Input voltage range (VIN): 0.35V to 5.5V, with VIN ≤ VOUT
Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini-dip switch on board
Output current: typical 125mA @ 3.3V Output, 1.5V Input or 200mA @ 5V Output, 3V Input
Start-up voltage: 0.82V (for MCP16251’s Converter) or 0.65V (for MCP1640B’s Converter) at VOUT = 3.3V and IOUT= 1mA, resistive load
Automatic PFM/PWM Operation for the MCP16251 Converter
PWM Switching Frequency = 500kHz
Enable state, selectable using the mini-dip switch on board
Peak Input Current Limit (800mA for MCP1640 or 650mA for MCP16251)
Over-temperature Protection

Specifications
Attribute Value
Power Management Function Boost Converter
Kit Classification Evaluation Board
Featured Device MCP16251, MCP1640B
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 117.60
units
Per unit
1 +
MYR117.60
Related Products
The ON Semiconductor MC33063DFBCKGEVB Evaluation Board features an ...
Description:
The ON Semiconductor MC33063DFBCKGEVB Evaluation Board features an MC33063MNTXG buck/boost/inverting switching regulator. The IC contains the primary functions required for DC-to-DC converters. This one layer board is in configured in step down topology with an output filter. The board measures ...
The STMicroelectronics STEVAL-ISA175V1 is a 3-output isolated flyback ...
Description:
The STMicroelectronics STEVAL-ISA175V1 is a 3-output isolated flyback converter board featuring the VIPER26HD off-line converter. The STEVAL-ISA175V1 is designed for STCOMET smart meter and power line applications.The VIPER26HD device is a high voltage converter with direct feedback, forming part of ...
The STEVAL-ISA183V1 evaluation board implements a 16 W ...
Description:
The STEVAL-ISA183V1 evaluation board implements a 16 W triple output power supply designed in quasi-resonant flyback topology, specifically designed as an auxiliary PSU for air conditioning systems. The core of the application is the VIPER35LD high voltage converter from the ...
This evaluation board has been developed for ROHM’s ...
Description:
This evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A101MUV-LB. While accepting a power supply of 2.7-5.5V, an output of 1.8V can be produced. The IC has internal 60mΩ high-side N-channel MOSFET and 60mΩ low-side ...