- RS Stock No.:
- 761-4704
- Mfr. Part No.:
- LM5118EVAL/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4704
- Mfr. Part No.:
- LM5118EVAL/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for the LM5118 Wide Input 5V to 75V Buck-Boost Controller
The LM5118 Evaluation Board is designed to provide the design engineer with a fully functional, Emulated Current Mode Control, buck-boost power converter
The board provides a 12V output with 3A of output current capability
Wide input voltage range from 5 to 75V, with operation down to 3V with some component changes
Operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck-boost mode requirements, and converter size
Single inductor architecture
Programmable soft-start
Ultra low (<10μA) shutdown current
Enable input
Thermal Shutdown
The board provides a 12V output with 3A of output current capability
Wide input voltage range from 5 to 75V, with operation down to 3V with some component changes
Operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck-boost mode requirements, and converter size
Single inductor architecture
Programmable soft-start
Ultra low (<10μA) shutdown current
Enable input
Thermal Shutdown
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Controller |
Kit Classification | Evaluation Board |
Featured Device | LM5118 |