Microchip Buck Converter for MCP1603

  • RS Stock No. 667-7996
  • Mfr. Part No. MCP1603EV
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP1603 Buck Converter Evaluation Board

The MCP1603 Buck Converter Evaluation Board is designed to demonstrate the MCP1603 in an adjustable output voltage configuration. The MCP1603 is a 500 mA synchronous buck regulator that features both Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM). The PFM mode is used at light loads to improve system efficiency while the 2.0 MHz PWM mode is entered at heavy loads.

Compact size and low profile 500 mA converter design
Wide Input voltage range from 2.7V to 5.5V
Five different output voltage settings: 0.8V, 1.2V, 1.8V, 2.5V and 3.3V
Test points for connecting input voltage source and external load

Specifications
Attribute Value
Power Management Function Buck Converter
Kit Classification Evaluation Board
Featured Device MCP1603
Discontinued product
Related Products
The MYMGK1R820 series from Murata are miniature Mono ...
Description:
The MYMGK1R820 series from Murata are miniature Mono Block type Non-isolated Point-of-Load (PoL) DC-DC power converters for embedded applications. The tiny form factor measure only 10.5 x 9.0 x 5.6 mm. Applications include powering FPGA/CPU’s, Datacom/telecom systems, Distributed Bus Architectures ...
The Microchip MCP1642 High Current Boost Evaluation Board ...
Description:
The Microchip MCP1642 High Current Boost Evaluation Board demonstrates the capabilities of MCP1642B and MCP1642D Boost Converters. These regulators are designed to provide a simple power management option for one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer ...
The STEVAL-ISA183V1 evaluation board implements a 16 W ...
Description:
The STEVAL-ISA183V1 evaluation board implements a 16 W triple output power supply designed in quasi-resonant flyback topology, specifically designed as an auxiliary PSU for air conditioning systems. The core of the application is the VIPER35LD high voltage converter from the ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...