- RS Stock No.:
- 200-0177
- Mfr. Part No.:
- MIKROE-3650
- Manufacturer:
- MikroElektronika
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR105.18
Units | Per Unit |
1 + | MYR105.18 |
- RS Stock No.:
- 200-0177
- Mfr. Part No.:
- MIKROE-3650
- Manufacturer:
- MikroElektronika
Legislation and Compliance
Product Details
The MikroElektronika Charger 11 Click is a LiFePO4 battery charger. It has two battery charger, The one is MCP4161 which offer a wide range of product offering using a SPI interface and second one is MCP73123 a highly integrated Lithium Iron Phosphate charge controller for use in space-limited.
Single or dual resistor network option
Zero-scale to full-scale wiper operation
Low wiper resistance: 75Ω (typical)
Soft Start
Temperature range: -40°C to +85°C
Zero-scale to full-scale wiper operation
Low wiper resistance: 75Ω (typical)
Soft Start
Temperature range: -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
Kit Classification | Development Kit |
Featured Device | Mikroe-3750 |
Kit Name | Charger 11 Click |