- RS Stock No.:
- 196-1911
- Mfr. Part No.:
- STEVAL-TSP004V2
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR991.77
Units | Per Unit |
1 + | MYR991.77 |
- RS Stock No.:
- 196-1911
- Mfr. Part No.:
- STEVAL-TSP004V2
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-TSP004V2 is a reference design for a PoE+, high-efficiency, 5 V/4 A flyback converter based on the PM8803 PoE controller. The PM8803 is a highly integrated device embedding a powered device (PD) interface together with a PWM controller and support for auxiliary sources.
The STEVAL-TSP004V2 reference design is based on an isolated flyback CCM converter featuring synchronous rectification with gate driver transformer.
The STEVAL-TSP004V2 reference design is based on an isolated flyback CCM converter featuring synchronous rectification with gate driver transformer.
PD interface
Works with power supplied from Ethernet LAN cables or from local auxiliary sources
Line input voltage range: 40 to 60 VDC
Output voltage: 5 VDC ± 5%
Output current: 4 A
Peak-to-peak output ripple: < 30 mV
Efficiency DC-DC full-load: > 92%
Overall peak efficiency: > 89%
Transient response ΔVOUTPK-PK to 50% load step: < 170 mV
ΔV in load line case: < 0.5%
Works with power supplied from Ethernet LAN cables or from local auxiliary sources
Line input voltage range: 40 to 60 VDC
Output voltage: 5 VDC ± 5%
Output current: 4 A
Peak-to-peak output ripple: < 30 mV
Efficiency DC-DC full-load: > 92%
Overall peak efficiency: > 89%
Transient response ΔVOUTPK-PK to 50% load step: < 170 mV
ΔV in load line case: < 0.5%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Synchronous Flyback Converter |
Kit Classification | Evaluation Board |
Featured Device | PM8803 |
Kit Name | Evaluation Board |