STMicroelectronics Evaluation Board for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
- RS Stock No.:
- 196-1860
- Mfr. Part No.:
- STEVAL-ISA146V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR274.55
Units | Per Unit |
1 + | MYR274.55 |
- RS Stock No.:
- 196-1860
- Mfr. Part No.:
- STEVAL-ISA146V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA146V1 is a product evaluation board used to evaluate the ST1S50, a 500 kHz fixed-frequency PWM synchronous step-down regulator. The ST1S50 operates from a 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to 0.88 x VIN.
4 A output current
4.0 V to 18 V input voltage
Output voltage adjustable from 0.8 V to 0.88 x VIN
500 kHz switching frequency
High efficiency at light load
Programmable soft-start and enable
Integrated 95 mW and 69 mW power MOSFETs
All ceramic capacitor
Power Good
Cycle-by-cycle current limiting
Short-circuit protection
Hysteretical thermal shutdown
4.0 V to 18 V input voltage
Output voltage adjustable from 0.8 V to 0.88 x VIN
500 kHz switching frequency
High efficiency at light load
Programmable soft-start and enable
Integrated 95 mW and 69 mW power MOSFETs
All ceramic capacitor
Power Good
Cycle-by-cycle current limiting
Short-circuit protection
Hysteretical thermal shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Fixed-Frequency PWM Synchronous Step-Down Regulator |
Kit Classification | Evaluation Board |
Featured Device | ST1S50 |
Kit Name | Evaluation Board |