- RS Stock No.:
- 196-1847
- Mfr. Part No.:
- STEVAL-ISA109V2
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR248.87
Units | Per Unit |
1 + | MYR248.87 |
- RS Stock No.:
- 196-1847
- Mfr. Part No.:
- STEVAL-ISA109V2
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA109V2 is designed to aid in the evaluation of the STBB2, a high efficiency buck-boost DC-DC converter capable of providing regulated output voltages in the range of 1.2 V to 5.5 V with an input voltage between 2.3 V and 5.5 V. The board comes with the adjustable version of the STBB2 pre-mounted, with the output voltage set to 3.3 V. For this version, the VSELpin must be connected to VIN.
The board can also demonstrate the performance of the fixed version of the STBB2, by replacing R1with a 0 Ω resistor and disconnecting R2.
The board can also demonstrate the performance of the fixed version of the STBB2, by replacing R1with a 0 Ω resistor and disconnecting R2.
Input voltage: from 2.3 V to 5.5 V
Output voltage: 3.3 V
Output current: 800 mA
Operating frequency: 3 MHz
Output voltage: 3.3 V
Output current: 800 mA
Operating frequency: 3 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Switched Mode Power Supply |
Kit Classification | Evaluation Board |
Featured Device | STBB2 |
Kit Name | Evaluation Board |