- RS Stock No.:
- 196-1844
- Mfr. Part No.:
- STEVAL-ISA098V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR175.40
Units | Per Unit |
1 + | MYR175.40 |
- RS Stock No.:
- 196-1844
- Mfr. Part No.:
- STEVAL-ISA098V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA098V1 demonstration board is a step-down switching power supply based on the L7985A in HSOP8 package. The L7985A is a step-down regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions.
The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN.
Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN.
Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
2 A DC output current
From 4.5 V to 38 V range input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
From 4.5 V to 38 V range input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Supply |
For Use With | Step-Down Switching Power Supply |
Kit Classification | Evaluation Board |
Featured Device | L7985A |
Kit Name | Demonstration Board |