- RS Stock No.:
- 196-1840
- Mfr. Part No.:
- STEVAL-ISA092V1
- Manufacturer:
- STMicroelectronics
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR208.73
Units | Per Unit |
1 + | MYR208.73 |
- RS Stock No.:
- 196-1840
- Mfr. Part No.:
- STEVAL-ISA092V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA092V1 is a step-down switching power supply based on the L7980 in a QFN package. The L7980 is a step-down switching regulator with embedded Power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions.
The input voltage can range from 4.5 V to 28 V, while the output voltage can be set starting from 0.6 V to VIN.
Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
The input voltage can range from 4.5 V to 28 V, while the output voltage can be set starting from 0.6 V to VIN.
Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz.
2 A DC output current
4.5 V to 28 V input voltage
Output voltage: 3.3 V (adjustable from 0.6 V)
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
4.5 V to 28 V input voltage
Output voltage: 3.3 V (adjustable from 0.6 V)
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Step-Down Switching Regulator |
Kit Classification | Evaluation Board |
Featured Device | L7980 |
Kit Name | Demonstration Board |