- RS Stock No.:
- 196-1838
- Mfr. Part No.:
- STEVAL-ISA081V1
- Manufacturer:
- STMicroelectronics
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR400.68
Units | Per Unit |
1 + | MYR400.68 |
- RS Stock No.:
- 196-1838
- Mfr. Part No.:
- STEVAL-ISA081V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA081V1 demonstration board is a switched mode power supply (SMPS) demonstration board and it is an isolated SMPS capable of delivering a 12 W output over a wide input voltage range. It is designed for a mains application focusing on cost and size effective solutions.
The STEVAL-ISA081V1 SMPS generates 12 V nominal output voltage using primary regulation and it is based on the VIPER26 monolithic converter, integrating a high voltage MOSFET and PWM controller in one package.
The STEVAL-ISA081V1 SMPS generates 12 V nominal output voltage using primary regulation and it is based on the VIPER26 monolithic converter, integrating a high voltage MOSFET and PWM controller in one package.
Vin: 85 ∼ 305 Vrms / f: 45 ∼ 66 Hz
Vout1: 12 VDC ± 10 %, 1 A (at 3.3 V not loaded)
Vout2: 3.3 VDC ± 4 %, 100 mA
Maximum total output current: 1 A
Standby < 120 mW at 230 VAC
Short-circuit: protected
PCB type and size: FR4, single-side 35 μm, 32 x 90 mm
Isolation: isolated 4 kV / 8 mm
Vout1: 12 VDC ± 10 %, 1 A (at 3.3 V not loaded)
Vout2: 3.3 VDC ± 4 %, 100 mA
Maximum total output current: 1 A
Standby < 120 mW at 230 VAC
Short-circuit: protected
PCB type and size: FR4, single-side 35 μm, 32 x 90 mm
Isolation: isolated 4 kV / 8 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Supply |
For Use With | Switched Mode Power Supply |
Kit Classification | Evaluation Board |
Featured Device | VIPER26 |
Kit Name | Demonstration Board |