STMicroelectronics Demonstration Board DC-DC Converter for LNBH25 for power LNBs in Dish Antennas to Receive Satellite
- RS Stock No.:
- 196-1734
- Mfr. Part No.:
- STEVAL-CBL009V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1734
- Mfr. Part No.:
- STEVAL-CBL009V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-CBL009V1 demonstration board implements a DC-DC converter based on STs LNBH25 device. It is used to power LNBs in dish antennas to receive satellite TV signals. It provides good performance at low cost using a low external component count, and includes all functions needed for supplying/interfacing LNB modules in accordance with international standards.
The device includes an I2C bus interface and, thanks to a fully integrated step-up DC-DC converter, it works with a single input voltage supply ranging from 8 V to 16 V.
The device includes an I2C bus interface and, thanks to a fully integrated step-up DC-DC converter, it works with a single input voltage supply ranging from 8 V to 16 V.
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
For Use With | power LNBs in Dish Antennas to Receive Satellite TV Signals |
Kit Classification | Evaluation Board |
Featured Device | LNBH25 |
Kit Name | Demonstration Board |