STMicroelectronics Isolated Flyback With Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- RS Stock No.:
- 193-8937
- Mfr. Part No.:
- STEVAL-VP26K03F
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 193-8937
- Mfr. Part No.:
- STEVAL-VP26K03F
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Double output voltage: 12 V at 0.7 Arms (1 A peak) and 6 V at 200 mA
Primary side regulation (PSR)
Extended AC mains input voltage range: 85 to 498 VAC
Primary side regulation (PSR)
Extended AC mains input voltage range: 85 to 498 VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-VP26K03F |
Kit Name | Isolated Flyback With Primary Side Regulation |