- RS Stock No.:
- 193-6492
- Mfr. Part No.:
- ADM00864
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 193-6492
- Mfr. Part No.:
- ADM00864
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC2800 Evaluation Board is used to demonstrate the capabilities of MIC2800 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs. The board accepts an input voltage from 3.6V to 5.5V and will deliver an output voltage of 1.8V for the DC/DC converter, 1.25V and 3.3V from the LDOs.
2.7V to 5V input voltage range (LDO2 regulates down to 3.6V)
2MHz DC/DC converter and two stand-alone LDOs
600mA DC/DC output current in PWM mode
Low Power Mode available
>90% efficiency
300mA each LDO output current
2MHz DC/DC converter and two stand-alone LDOs
600mA DC/DC output current in PWM mode
Low Power Mode available
>90% efficiency
300mA each LDO output current
Specifications
Attribute | Value |
---|---|
For Use With | DC-DC Converter |
Kit Classification | Evaluation Board |