Renesas Electronics Bidirectional, Low-Side, Precision Current Sense Op Amp Current Sensor for ISL28134
- RS Stock No.:
- 193-1508
- Mfr. Part No.:
- ISL28134ISENSEV1Z
- Manufacturer:
- Renesas Electronics
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR239.67
Units | Per Unit |
1 + | MYR239.67 |
- RS Stock No.:
- 193-1508
- Mfr. Part No.:
- ISL28134ISENSEV1Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The ISL28134 is a single, chopper-stabilized zero drift operational amplifier optimized for single and dual supply operation from 2.25V to 6.0V and ±1.125V and ±3.0V. The ISL28134 uses auto-correction circuitry to provide very low input offset voltage, drift and a reduction of the 1/f noise corner below 0.1Hz. The ISL28134 achieves ultra low offset voltage, offset temperature drift, wide gain bandwidth and rail-to-rail input/output swing while minimizing power consumption.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Current Sensor |
Kit Classification | Evaluation Board |
Featured Device | ISL28134 |
Kit Name | Bidirectional, Low-Side, Precision Current Sense Op Amp |