- RS Stock No.:
- 185-8017
- Mfr. Part No.:
- LV8702VSLDGEVB
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8017
- Mfr. Part No.:
- LV8702VSLDGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The LV8702VSLDGEVB is an ON Semiconductor motor driver module featuring the LV8702V. This module is capable of easily driving a stepper motor Motor driving is made easy with Arduino Micro1) compatibility. The LV8702VSLDGEVB comes with a Baseboard for facilitated plug-and-play connectivity with an Arduino Micro. GUI and Open-source API Functions are available for custom, user-specific motor driving programs.
VCCmax = 36 V, IOmax = 2.5 A2) (between OUT_A and B, between OUT_C and D)
24 V Applications Recommended (VCC = 9∼32 V Max)
Rotation of the Motor is Controlled by a Single Pulse Signal, which is Advantageous for Smooth Driving (Micro−step) and Rotating at High Speed Rotation
4 Patterns can be Set for Full, Half (2 Patterns) and Quarter Step
High−efficiency Drive that Adjusts the Current to the Optimum Current according to the Motor Load and Rotational Speed (in Half, Quarter Step Setting)
The Reduction of Power Consumption, Heat Generation, Vibration and Noise is Achieved
User−friendly GUI Allows Operation Check and Sample Program
24 V Applications Recommended (VCC = 9∼32 V Max)
Rotation of the Motor is Controlled by a Single Pulse Signal, which is Advantageous for Smooth Driving (Micro−step) and Rotating at High Speed Rotation
4 Patterns can be Set for Full, Half (2 Patterns) and Quarter Step
High−efficiency Drive that Adjusts the Current to the Optimum Current according to the Motor Load and Rotational Speed (in Half, Quarter Step Setting)
The Reduction of Power Consumption, Heat Generation, Vibration and Noise is Achieved
User−friendly GUI Allows Operation Check and Sample Program
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | LV8702V-TLM-H |
Kit Classification | Evaluation Board |
Featured Device | LV8702V |
Kit Name | PCB Module with LV8702V |