Intersil ISL91211BII-EV1Z Triple/Quad Output Power Management IC Power Management for ISL91211

  • RS Stock No. 171-2032
  • Mfr. Part No. ISL91211BII-EV1Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ISL91211A is a 4-phase, three output programmable Power Management IC (PMIC) and the ISL91211B is a 4-phase, four output programmable PMIC. They are optimized with highly efficient, synchronous buck converters capable of multiphase and single-phase operations that can deliver up to 5A per phase continuous output current. It features four buck controllers and has the capability to reconfigure its power stages to these controllers. This flexibility allows seamless design-in, in a wide range of applications where high output power and small solution size are needed.

±0.7% system accuracy
2.5V to 5.5V supply voltage
5A per phase output current capability
Independent Dynamic Voltage Scaling (DVS) for each output
Low IQ in Low Power mode
Automatic Diode Emulation mode for highest efficiency
Soft-start and fault detection (UV, OV, OC, OT)
Remote sense monitor

Specifications
Attribute Value
Power Management Function Power Management
Kit Classification Evaluation Board
For Use With Triple/Quad Output Power Management IC
Featured Device ISL91211
Kit Name Triple/Quad Output Power Management IC
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,931.03
units
Per unit
1 +
MYR1,931.03