Intersil Synchronous Step-Down PWM Controllers PWM Controller for ISL8117 for Synchronous Buck Controllers
- RS Stock No.:
- 171-2028
- Mfr. Part No.:
- ISL8117DEMO4Z
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 171-2028
- Mfr. Part No.:
- ISL8117DEMO4Z
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
The ISL8117 and ISL8117A are synchronous buck controllers that generate POL voltage rails and bias voltage rails for a wide variety of applications in industrial and general purpose segments. Their wide input and output voltage ranges make them suitable for telecommunication and after-market automotive applications. The ISL8117A is a derivative from the ISL8117 by replacing its CLKOUT pin with COMP pin to provide flexibility to customers to configure the voltage loop compensation externally.
Wide input voltage range: 4.5V to 60V
Wide output voltage range: 0.6V to 54V
Light-load efficiency enhancement
Low ripple diode emulation mode with pulse skipping
Programmable soft-start
Supports prebiased output with SR soft-start
Programmable frequency: 100kHz to 2MHz
Wide output voltage range: 0.6V to 54V
Light-load efficiency enhancement
Low ripple diode emulation mode with pulse skipping
Programmable soft-start
Supports prebiased output with SR soft-start
Programmable frequency: 100kHz to 2MHz
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | Synchronous Buck Controllers |
Kit Classification | Development Board |
Featured Device | ISL8117 |
Kit Name | Synchronous Step-Down PWM Controllers |