ROHM Isolated Flyback DC/DC Converter BD7F100HFN-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- RS Stock No.:
- 168-2848
- Mfr. Part No.:
- BD7F100HFN-EVK-004
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2848
- Mfr. Part No.:
- BD7F100HFN-EVK-004
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.
No need for an optocoupler or a transformer tertiary winding
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
For Use With | Isolated Flyback DC-DC Converter |
Kit Classification | Evaluation Board |
Kit Name | Isolated Flyback DC/DC Converter BD7F100HFN-LB Evaluation Board |