Microchip 4 Channel DC Power Monitor Evaluation Board Energy Metering, Power Monitoring for PAC1934

  • RS Stock No. 165-5120
  • Mfr. Part No. ADM00805
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This board enables easy connection of the PAC1934 to power sources and loads for power monitoring and energy metering. On-board current sense resistors for high side current sensing. It has USB connection to PC for power and data, or you may use I2C direct connection to your digital controller. On board square wave current generator for demo purposes. GUI available, detailed User's Guide.

USB or I2C direct connection
Easy connection to power sources and loads
Onboard sense resistors and current square wave generator.

Specifications
Attribute Value
Power Management Function Energy Metering, Power Monitoring
Kit Classification Evaluation Board
For Use With USB or I2C Direct Connection
Featured Device PAC1934
Kit Name 4 Channel DC Power Monitor Evaluation Board
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 321.54
units
Per unit
1 +
MYR321.54
Related Products
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring ...
Description:
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation. The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.The computer software graphical user interface (GUI) ...
Evaluation board for the LC709203F IC that measures ...
Description:
Evaluation board for the LC709203F IC that measures the remaining power level of 1-cell lithium-ion (Li+) batteries used for a portable equipment etc. This product is able to reduce a fuel gauge errors by implementing its unique correction technology for ...
The NCP1532 dual step down DCDC converter is ...
Description:
The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/NiCd/NiMH batteries. Both channels are externally adjustable ...
The NCP1081 is a member of ON Semiconductor's ...
Description:
The NCP1081 is a member of ON Semiconductor's high power HIPO® Power over Ethernet Powered Device (PoE-PD) product family and represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a ...