STMicroelectronics Li-Ion/Li-Po Battery Power Management Evaluation Battery Protection for STEVAL-ISB035V1 for STBC03
- RS Stock No.:
- 164-6947
- Mfr. Part No.:
- STEVAL-ISB035V1
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 164-6947
- Mfr. Part No.:
- STEVAL-ISB035V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ISB035V1 is an evaluation board based on the STBC03 battery power management IC, integrating a linear charger for single-cell Li-Ion batteries with battery protection functions, an LDO regulator and two SPDT load switches. The device uses a CC-CV algorithm to charge the battery, the fast-charge and pre-charge currents can be programmed using an external resistor. The input supply voltage is used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. When shutdown mode is activated, battery power consumption falls to less than 100 nA.
Charges single-cell Li-Ion/Li-Po batteries
Adjustable floating voltage up to 4.45 V
Integrated always-ON low quiescent LDO regulator
Battery overcharge and over-discharge protections
Overcurrent protection
Shipping mode entry and exit inputs
Integrated dual 3 Ω SPDT load switches
Digital control inputs
Adjustable floating voltage up to 4.45 V
Integrated always-ON low quiescent LDO regulator
Battery overcharge and over-discharge protections
Overcurrent protection
Shipping mode entry and exit inputs
Integrated dual 3 Ω SPDT load switches
Digital control inputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Protection |
For Use With | STBC03 |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-ISB035V1 |
Kit Name | Li-Ion/Li-Po Battery Power Management Evaluation |