ON Semiconductor NCP5212AGEVB Synchronous Step-Down Controller Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP5212A/NCP5212T is a synchronous step-down controller for high performance systems battery-power systems. The NCP5212A/NCP5212T includes a high efficiency PWM controller. A pin is provided to allow two devices in interleaved operation. An internal power good voltage monitor tracks the SMPS output. NCP5212A/NCP5212T also features soft-start sequence, UVLO for Vcc and switcher, over-voltage protection, over-current protection, under-voltage protection and thermal shutdown. The IC is packaged in QFN16.

4.5 V to 27 V Battery/Adapter Voltage Range
Adjustable Output Voltage Range: 0.8 V to 3.3 V
Skip Mode for Power Saving Operation at Light Load
Lossless Inductor Current Sensing
Programmable Transient-Response-Enhancement (TRE) Control
Programmable Adaptive Voltage Positioning (AVP)
Input Supply Feedforward Control
Internal Soft-Start
Integrated Output Discharge (Soft-Stop)
Over-voltage, Under-voltage and Over-current Protections
Thermal Shutdown

Specifications
Attribute Value
Power Management Function PWM Controller, Step-Down Switching Controller
Kit Classification Evaluation Board
For Use With Synchronous Step-Down Controller
Featured Device NCP5212AMNTXG
Kit Name Synchronous Step-Down Controller Evaluation Board
Discontinued product
Related Products
The Microchip Technology MCU development board is a ...
Description:
The Microchip Technology MCU development board is a cost-effective development and demonstration platform for the dsPIC33CH128MP508 family of dual-core high-performance digital signal controllers. It is designed from the ground-up to take full advantage of Microchip's MPLAB X IDE and MPLAB ...
The STM32746G-EVAL2 Evaluation Board is a complete demonstration ...
Description:
The STM32746G-EVAL2 Evaluation Board is a complete demonstration and development platform for the STMicroelectronics STM32F746NGH6 microcontroller, based on the high-performance ARM® Cortex®-M7 32-bit core with internal 1Mbytes Flash and 320Kbytes + 4Kbytes of backup SRAM.It features four I²C interfaces, six ...
The Digilent Zybo Z7-10 is a feature-rich, ready-to-use ...
Description:
The Digilent Zybo Z7-10 is a feature-rich, ready-to-use embedded software and digital circuit board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx all programmable system-on-chip (AP SoC) architecture that tightly integrates a dual-core ARM ...
The AD8362-EVALZ from Analog Devices is an evaluation ...
Description:
The AD8362-EVALZ from Analog Devices is an evaluation board designed to allow easy assessment of the AD8362 true rms-responding power detector. The AD8362 gives accurate response to signal power in a variety of high frequency communication and instrumentation applications. Complete ...