onsemi Single Step-Down Switching Regulator Evaluation Board Switching Regulator for LV58063MC-AH for Single Step-Down
- RS Stock No.:
- 161-0784
- Mfr. Part No.:
- LV58063MCGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0784
- Mfr. Part No.:
- LV58063MCGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The LV58063MCGEVB is designed to quickly evaluate the LV58063MC, a 1ch step-down switching regulator. A 0.13Ω FET is incorporated on the upper side to achieve high-efficiency operation for large output current. Low-heat resistance and compact-package SOP8L (200mil) employed. Current mode control gives superior load current response with easy phase compensation. EN pin allows standby mode with a current drain of 70μA. Pulse-by-pulse over-current protection and overheat protection available for protection of load devices.
Specifications
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
For Use With | Single Step-Down Switching Regulator |
Kit Classification | Evaluation Board |
Featured Device | LV58063MC-AH |
Kit Name | Single Step-Down Switching Regulator Evaluation Board |