- RS Stock No.:
- 161-0751
- Mfr. Part No.:
- NCP3064DFBSTGEVB
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 161-0751
- Mfr. Part No.:
- NCP3064DFBSTGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP3064 device supports a buck configuration with a wide input voltage range. The NCP3064 is a low cost converter that supports a peek current of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the device to low consumption mode.
Input Voltage Range from 3.0 V to 40 V
Logic Level Shutdown Capability
Low Power Standby Mode, Typical 100 uA
Output Switch Current to 1.5 A
Adjustable Output Voltage Range
150 kHz Frequency Operation
Precision 2% Reference
Internal Thermal Shutdown Protection
Cycle-by-Cycle Current Limiting
NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
These are Pb-Free Devices
Step-Down, Step-Up, and Inverting supply applications
High Power LED Lighting
Battery Chargers
Logic Level Shutdown Capability
Low Power Standby Mode, Typical 100 uA
Output Switch Current to 1.5 A
Adjustable Output Voltage Range
150 kHz Frequency Operation
Precision 2% Reference
Internal Thermal Shutdown Protection
Cycle-by-Cycle Current Limiting
NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
These are Pb-Free Devices
Step-Down, Step-Up, and Inverting supply applications
High Power LED Lighting
Battery Chargers
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Converter |
For Use With | DFN-8 Boost |
Kit Classification | Evaluation Board |
Featured Device | NCP3064MNTXG |
Kit Name | DFN-8 Boost Evaluation Board |