- RS Stock No.:
- 161-0750
- Mfr. Part No.:
- NCP3020BGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0750
- Mfr. Part No.:
- NCP3020BGEVB
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCP3020B is a PWM device designed to operate from a wide input range and is capable of producing an output voltage as low as 0.6 V. The NCP3020B provides integrated gate drivers and an internally set 600 kHz oscillator. The NCP3020B has an externally compensated transconductance error amplifier with an internally fixed soft-start. Protection features include loss less current limit and Short Circuit Protection, Output Over voltage protection, Output Under voltage protection, and Input Under voltage Lockout.
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | PWM Device |
Kit Classification | Evaluation Board |
Featured Device | NCP3020BDR2G |
Kit Name | PWM Device Evaluation Board |