onsemi Ultra-Low Dropout Voltage Regulator with Bias Rail Evaluation Board Voltage Reference for NCP59748MN1ADJTBG for
- RS Stock No.:
- 161-0735
- Mfr. Part No.:
- NCP59748MN1ADJTBGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0735
- Mfr. Part No.:
- NCP59748MN1ADJTBGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP59748MN1ADJTBGEVB evaluation board is designed to quickly evaluate the NCP59748, an Ultra-Low Dropout Voltage Regulator, capable of providing an output current in excess of 1.5 A with a dropout voltage of 60 mV typ. at full load current. The devices are stable with ceramic and any other type of output capacitor ≥ 2.2 μF. This series contains adjustable output voltage version with output voltage down to 0.8 V. Internal protection features consist of built-in thermal shutdown and output current limiting protection. User-programmable Soft-Start and Power-Good pins are available on both QFN and DFN versions. The NCP59748 is offered in DFN10 3 x 3 and QFN20 5 x 5 packages. For more information please see the datasheet.
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
For Use With | Ultra-Low Dropout Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP59748MN1ADJTBG |
Kit Name | Ultra-Low Dropout Voltage Regulator with Bias Rail Evaluation Board |