ON Semiconductor NCP451FCT2GEVB Controlled Load Switch with Auto-Discharge Path Evaluation Board Load Switch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP451FCT2GEVB evaluation board is designed to quickly test the NCP451, a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy.

Specifications
Attribute Value
Power Management Function Load Switch
Kit Classification Evaluation Board
For Use With Controlled Load Switch with Auto-Discharge Path
Featured Device NCP451FCT2G
Kit Name Controlled Load Switch with Auto-Discharge Path Evaluation Board
Temporarily out of stock - back order for despatch 16/10/2020, delivery within 4 working days from despatch date
Price Each
MYR 265.84
units
Per unit
1 +
MYR265.84
Related Products
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitationThermal shut downShort ...
The MCP3905 Evaluation board is designed to test ...
Description:
The MCP3905 Evaluation board is designed to test out a variety of energy meter designs. On the input side high voltage line and load AC-plug headers are included, along with mounting holes for shunts, current transformers, and screw-type connections for ...
The Si875x evaluation boards are ideal for driving ...
Description:
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET drivers.Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards. Supports both DC or AC load switchingJumper to evaluate ...
The NCP45520 load switch provides a component and ...
Description:
The NCP45520 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault ...