onsemi Controlled Load Switch Soft-Start Evaluation Board Load Switch for NCP330MUTBG for Controlled Load Switch
- RS Stock No.:
- 161-0725
- Mfr. Part No.:
- NCP330MUTBGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0725
- Mfr. Part No.:
- NCP330MUTBGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP330MUTBGEVB evaluation board is designed to quickly test the NCP330 which is a low Ron N-channel MOSFET controlled by a soft-start sequence of 2 ms for mobile applications.
+/-2.0% Output Accuracy, Over Full Temperature Range
34 uA Maximum Quiescent Current at Iout = 100 uA, up to 85 C
600 mV Maximum Dropout Voltage at 350 mA Load Current
Wide Input Voltage Operating Range of 5.5 V to 45 V
Internal Fault Protection
34 uA Maximum Quiescent Current at Iout = 100 uA, up to 85 C
600 mV Maximum Dropout Voltage at 350 mA Load Current
Wide Input Voltage Operating Range of 5.5 V to 45 V
Internal Fault Protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Load Switch |
For Use With | Controlled Load Switch Soft-Start |
Kit Classification | Evaluation Board |
Featured Device | NCP330MUTBG |
Kit Name | Controlled Load Switch Soft-Start Evaluation Board |