ON Semiconductor NCP1014STBUCGEVB Positive Output Buck Evaluation Board Fixed-Frequency Current Mode Controller

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a maximum peak current set point and a Dynamic Self-Supply (no need for an auxiliary winding).

Specifications
Attribute Value
Power Management Function Fixed-Frequency Current Mode Controller
Kit Classification Evaluation Board
For Use With Positive Output Buck
Featured Device NCP1014ST65T3G
Kit Name Positive Output Buck Evaluation Board
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 360.38
units
Per unit
1 +
MYR360.38
Related Products
The ISL8117, ISL8117A, are a synchronous Step down ...
Description:
The ISL8117, ISL8117A, are a synchronous Step down PWM (Pulse Width Modulation) Controllers that generate POL (Point-of-Load) voltage rails and bias voltage rails. The ISL8117A provides external configuration of the voltage loop compensation. Wide Power Supply from 4.5 V to ...
Description:
The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of ...
The NCP1351 controller provides for a low cost, ...
Description:
The NCP1351 controller provides for a low cost, variable frequency, flyback converter. it incorporates a very low quiescent current allowing for high value resistors to be used as a start-up circuit direct from the HV rail. The design comprises and ...
The NCP3063 Series is a performance enhancement to ...
Description:
The NCP3063 Series is a performance enhancement to the popular MC33063 and MC34063 monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high output ...