ON Semiconductor NCP1599GEVB Synchronous PWM Converter Evaluation Board PWM Controller for NCP1599MNTWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1599 is a fixed 1 MHz, high-output-current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1599 utilizes internally compensated current mode control to provide good transient response, ease of implementation, and excellent loop stability. It regulates input voltages from 3.0 V to 5.5 V down to an output voltage as low as 0.8 V and is able to supply up to 3.0 A of load current. The NCP1599 includes an internally fixed switching frequency (FSW), and an internal soft start to limit inrush current. Other features include cycle-by-cycle current limiting, short-circuit protection, power saving mode and thermal shutdown.

Set-Top-Box
LCD-TV / DTV / Plasma TV
USB Powered Devices

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
For Use With Synchronous PWM Converter
Featured Device NCP1599MNTWG
Kit Name Synchronous PWM Converter Evaluation Board
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 216.25
units
Per unit
1 +
MYR216.25
Related Products
The VGA-III module from 4D Systems features the ...
Description:
The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as ...
The Maxim SOT23-5 single channel 5-pin ultra-tiny micropower ...
Description:
The Maxim SOT23-5 single channel 5-pin ultra-tiny micropower ideal diode has a supply voltage rating of 5.5V and a continuous current rating of 1A. It has a quiescent current rating of 18μA. The voltage drop is 43mV at 500mA, with ...
The NCP4305FLY40GEVB is designed to test the NCP4305, ...
Description:
The NCP4305FLY40GEVB is designed to test the NCP4305, a synchronous rectification controller that can easily replace a secondary side rectification diode in an SMPS. The evaluation board also has an assembled LLD circuit with components with value close to typical ...
The NCP1529 step-down DC-DC converter is a monolithic ...
Description:
The NCP1529 step-down DC-DC converter is a monolithic integrated circuit for portable applications powered from one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The device (available in an adjustable output voltage from 0.9V to 3.3V) is able to deliver up ...