ROHM BD9A101MUV-EVK-001 BD9A101MUV-LB Evaluation Board Buck Converter for BD9A101MUV-LB for Buck DC/DC Converter

  • RS Stock No. 146-7355
  • Mfr. Part No. BD9A101MUV-EVK-001
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A101MUV-LB. While accepting a power supply of 2.7-5.5V, an output of 1.8V can be produced. The IC has internal 60mΩ high-side N-channel MOSFET and 60mΩ low-side N-channel MOSFET and a synchronization frequency is of 1MHz. A Soft Start circuit prevents in-rush current during startup. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select fixed frequency PWM mode or enables the light load mode control and the mode is automatically switched between the light load mode control and fixed frequency PWM mode. Include OCP (Over Current Protection) and SCP (Short Circuit Protection)

Specifications
Attribute Value
Power Management Function Buck Converter
Kit Classification Evaluation Board
For Use With Buck DC/DC Converter
Featured Device BD9A101MUV-LB
Kit Name BD9A101MUV-LB Evaluation Board
Temporarily out of stock - back order for despatch 15/06/2020, delivery within 6 working days from despatch date
Price 1 Pack of 1
MYR 171.27
Pack(s)
1 - 1
MYR171.27
2 - 4
MYR159.71
5 +
MYR149.60
Related Products
Adjustable positive step down integrated switching regulatorAdjustable output ...
Description:
Adjustable positive step down integrated switching regulatorAdjustable output voltageOverload protectionWide input rangeR-5xxxPA series has auto-sense functionContinuous short circuit protectionRemote on/off controlEfficiency up to 96%SIP12 package.
Non-isolated (PoL) moduleWide input voltage range3A and 5A ...
Description:
Non-isolated (PoL) moduleWide input voltage range3A and 5A output currentsAdjustable output voltage via external resistorsOutput ON/OFF inhibitOutput voltage senseOver temperature and over current protectionDOSA surface mounting package.
The Recom R-78T series of DC-DC converters are ...
Description:
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters ...
The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate ...
Description:
The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.The ISL80031 is configured for PFM ...