STMicroelectronics STEVAL-LNBH06 DC-DC Regulator for LNBH26S for Satellite LNB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STEVAL-LNBH06 LNB Regulator Evaluation Board for LNBH26S

The STEVAL-LNBH06 is an evaluation board for an LNBH26S device. The LNBH26S is a monolithic voltage regulator and control interface device for use in satellite LNB modules.

• Complete I²C/DiSEqC communication interface between MCU and LNB
• DC-DC converter with LDO post regulator yielding typical efficiency of 93% @ 0.5A
• Selectable output current limit by external resistor
• Meets power supply requirements of LNBs inside satellite TV dish antennas
• Accurate built-in 22kHz tone generator suits widely accepted standards
• 22kHz tone waveform integrity guaranteed even at no-load condition
• LPM function (Low Power Mode)
• Overload and overtemperature internal protection with I²C diagnostic bits
• LNB short-circuit dynamic protection
• ±4kV ESD tolerant on output power pins
• Power supply: +8V to +16Vdc

Switching Voltage Regulators, STMicroelectronics

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Evaluation Board
For Use With Satellite LNB
Featured Device LNBH26S
Discontinued product
Related Products
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The MC34063 is a switching control circuit for ...
Description:
The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies ...
The NCP785AH33GEVB Evaluation Board supports the Ultra High ...
Description:
The NCP785AH33GEVB Evaluation Board supports the Ultra High Voltage Linear Regulator regulator NCP785A in SOT89-3 package with fix output voltage 3.3V. Ideal for high input voltage applications such as industrial and home metering, home appliances. The NCP785A family offers 5% ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...