Intersil ISL8026EVAL3Z Buck Regulator for ISL8026 for Synchronous Buck Regulator

  • RS Stock No. 125-0650
  • Mfr. Part No. ISL8026EVAL3Z
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ISL8026(A) Compact Synchronous Buck Regulator Evaluation Boards

The ISL8026 and ISL8026A Evaluation Boards demonstrate the features of the highly efficient, synchronous step down DC-DC converters.

Up to 95% efficiency
Input voltage from 2.5 V to 5.5 V
1% reference accuracy over variations in load/line/temperature
Start up with pre-biased output
Internal soft-start (1 ms or adjustable)
Soft-stop output discharge during disabled
Operation frequency at 1 MHz for ISL8026, or 2 MHz for ISL8026A
External synchronisation up to 4 MHz
Negative overcurrent protection
Point-of-Load applications

Switching Voltage Regulators, Intersil

Specifications
Attribute Value
Power Management Function Buck Regulator
Kit Classification Evaluation Board
For Use With Synchronous Buck Regulator
Featured Device ISL8026
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 398.36
units
Per unit
1 +
MYR398.36
Related Products
The VDRM 1710x0302 series of the MagI3C PowerModule ...
Description:
The VDRM 1710x0302 series of the MagI3C PowerModule family provide a fully integrated DC-DC powersupply including the switching regulator with integratedMOSFETs, compensation and shielded inductor in onepackage. These modules require as few as 4 externalcomponents.The 171060302 offers high efficiency and ...
The MIC28515 75V/5A HLL Step Down Evaluation Board ...
Description:
The MIC28515 75V/5A HLL Step Down Evaluation Board allows for the evaluation of the MIC28515 Syncronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. The device operates with a programable switching frequency from 270kHz ...
The NCP3063 Series is a performance enhancement to ...
Description:
The NCP3063 Series is a performance enhancement to the popular MC33063 and MC34063 monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high output ...
The Evaluation Board is for the ADP5052, 5-Channel ...
Description:
The Evaluation Board is for the ADP5052, 5-Channel Integrated Power Solution with Quad Buck Regulators and 200mA LDO Regulator. Wide input voltage range: 4.5V to 15V±1.5% output accuracy over full temperature range250kHz to 1.4MHz adjustable switching frequencyAdjustable/fixed output options via ...