ON Semiconductor STK672-440BNGEVB Motor Driver for STK672-440BN-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

STK672-440BNGEVB – 2-Phase Microstep Motor Driver Evaluation Board, ON Semiconductor

The ON Semiconductor STK672-440BNGEVB Evaluation Board features the STK672-440A-E (RS 774-0862) 2-phase stepper motor driver with PWM current control.

Its 4-phase distribution stepping motor controller supports five excitation methods: 2 phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase excitations. It can also provide control of the basic stepping angle of the stepping motor divided into 1/16 step units. The motor speed can also be controlled with only a clock signal.

Overcurrent and over-heat protection
Current detection resistors

Motor Driver Evaluation Kits, ON Semiconductor

Specifications
Attribute Value
Power Management Function Motor Driver
Kit Classification Evaluation Board
Featured Device STK672-440BN-E
Discontinued product
Related Products
The LB1838M is 2-channel low-voltage, low saturation voltage ...
Description:
The LB1838M is 2-channel low-voltage, low saturation voltage type bidirectional motor driver IC that is optimal for use as 2-phase stepping motor driver in printers, floppy disk drives, and cameras and other portable equipment. The output circuits are of the ...
The LV8713T is a microstepping motor driver IC ...
Description:
The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer. Single-channel PWM constant-current control stepping ...
The LB1909MC is a low saturation voltage stepping ...
Description:
The LB1909MC is a low saturation voltage stepping motor driver IC. It is optimal for motor drivers in 12V system products. Current consumption 0 in standby modeThe compact package (MFP-10S) is adopted. VCC max = 20V, IO max = 0.8ABIP ...
The X-NUCLEO-IHM14A1 motor driver expansion board is based ...
Description:
The X-NUCLEO-IHM14A1 motor driver expansion board is based on the STSPIN820 monolithic driver for stepper motors. It represents an affordable, easy-to-use solution for driving stepper motors in your STM32 Nucleo project, implementing motor driving applications such as 2D/3D printers, robotics ...