- RS Stock No.:
- 883-8443
- Mfr. Part No.:
- FN700Z-20-03
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8443
- Mfr. Part No.:
- FN700Z-20-03
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN700 Series
The FN700 Series of Schaffner EMC/EMI Filters. Designed to meet highest filter attenuation requirements over a wide range starting from a few kilohertz up to 3GHz. All models are highly reliable and excellent quality.
High surge voltage protection
Chassis mount
Various current ratings available
Chassis mount
Various current ratings available
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Number of Stages | Three Stage |
Series | FN700 |
Operating Frequency | DC → 400Hz |
Length | 275mm |
Depth | 110mm |
Capacitance | 1 μF, 2.2 μF, 10µF |
Height | 50mm |
Dimensions | 275 x 110 x 50mm |
Inductance | 5.5 mH, 60 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 2.6 mA |
Maximum Operating Temperature | +85°C |
Resistance | 330kΩ |