- RS Stock No.:
- 881-7269
- Mfr. Part No.:
- FN2010A-20-06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-7269
- Mfr. Part No.:
- FN2010A-20-06
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2010A |
Operating Frequency | 0 → 400Hz |
Length | 85mm |
Depth | 54mm |
Height | 30.3mm |
Capacitance | 4.7 nF, 100nF |
Dimensions | 85 x 54 x 30.3mm |
Inductance | 600 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.074 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |