- RS Stock No.:
- 881-2517
- Mfr. Part No.:
- FN2450F-16-61
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-2517
- Mfr. Part No.:
- FN2450F-16-61
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FN2450 |
Number of Stages | Single Stage |
Operating Frequency | DC → 400Hz |
Length | 103mm |
Depth | 51mm |
Height | 38mm |
Capacitance | 3.3 nF, 470 nF |
Inductance | 1.84 mH |
Dimensions | 103 x 51 x 38mm |
Leakage Current | 0.52 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Standards Met | CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283 |